PDP SEO Portlet

1-1971775-4

Conn Housing RCP 8 POS 6mm ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1971775-4
Secondary Manufacturer Part#: 1-1971775-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Natural
Cable Mount
-55 to 105 °C
6.0000 mm
30.65 mm
27.7 x 30.65 x 23.05
23.05 mm
27.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:20000  Mult:400  
USD $:
20000+
$0.42887
25200+
$0.39757
100000+
$0.37921
200000+
$0.36949
400000+
$0.36375