PDP SEO Portlet

1-1969688-5

Conn Shrouded Header HDR 5 POS 6mm Solder ST Thru-Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1-1969688-5
Secondary Manufacturer Part#: 1-1969688-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new Power Triple Lock connector has been developed for improved power and signal applications. The connector has many added customer benefits for performance assurance.

Audible lock' latch provides positive feedback when Cap & Plug are mated. while the ribs surrounding the latch prevent wires from becoming snagged un-derneath the latch.


Optional Connector Position Assurance (CPA) ensures that, once engaged.
Optional Terminal Position Assurance (TPA) ensures that contacts are fully seated within the housing and provides an added measure against contact bad'out.

The Power Triple Lock connector is available in three levels of housing materials with keying/color code to prevent mismating on the assembly line:
Standard 105°C - Natural, Purple, Blue, Yellow
High temperature up to 150°C - Light Gray
Glow wire - Dark Gray, Brown, Green, Orange With a centerline space of 6.0mm, the reduced size of the Power Triple lock connector offers high performance with a functional design_ The Power Triple Lock connector has an extensive family line, ranging from free hanging and panel mount receptacles, and board mount headers to meet your everyday design needs.

"

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Copper Alloy
Header
Through Hole
6 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2160  Mult:2160  
USD $:
2160+
$1.28561
10800+
$1.21762
25920+
$1.14994
101520+
$1.09261
203040+
$1.05874