1-1969613-6
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1969613-6
Secondary Manufacturer Part#: 1-1969613-6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Plug | ||
| Natural | ||
| Panel Mount | ||
| -40 to 105 °C | ||
| 4.2000 mm | ||
| 23.8 mm | ||
| 34.8 x 23.8 x 11.6 | ||
| 11.6 mm | ||
| 34.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |