PDP SEO Portlet

1-1954289-2

Conn Board to Board M 4 POS 4mm Solder RA SMD T/R

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 1-1954289-2
Secondary Manufacturer Part#: 1-1954289-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Hermaphroditic Blade and Receptacle connector is a new SMT connector and is intended for use with in-line board-to-board applications.

  • Available in 2 positions
  • Connector mates to itself
  • Single part to be stocked and placed onto pcb per position
  • Connector mates and unmates horizontally and vertically
  • Connector can be articulated from 90° to 180°
  • Tape and reel packed for high speed SMT processes
  • Low profile flat surface is compatible with SMT and reflow processing
  • Rounded corners to minimize shadowing
  • Redundant SMT pads

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Copper Alloy
Tin
Plug
Black
245
Surface Mount
-40 to 105 °C
4.0000 mm
19.75 mm
15.9 x 19.75 x 3.9 mm
3.9 mm
15.9 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.04907
25000+
$0.97022
50000+
$0.9653
100000+
$0.96038
200000+
$0.95545