PDP SEO Portlet

1-1932000-1

Conn DDR3 Socket SKT 240 POS 1mm Solder ST Thru-Hole Loose Piece

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 1-1932000-1
Secondary Manufacturer Part#: 1-1932000-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This DIMM sockets address interconnect requirements across server, communications, and notebook platforms. This product portfolio is designed around JEDEC industry standards. Sockets are offered with a variety of features designed to meet high speed data applications where peak performance is required.

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Copper Alloy
Gold
Receptacle
Matte Tin
260
Through Hole
1.0000 mm
7.54 mm
141 x 7.54 x 23.1 mm
23.1 mm
141 mm
1.9 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.90152