PDP SEO Portlet

1-1903331-3

Conn Housing PL 6 POS 6.35mm ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1903331-3
Secondary Manufacturer Part#: 1-1903331-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Tab Housing
  • D-4200M Standard Modular 2-Row Type
  • 6 Position
  • Panel Mount

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
Cable Mount
-55 to 105 °C
6.3500 mm
33.5 mm
46 x 33.5 x 22.6
22.6 mm
46 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$1.44772
300+
$1.392
550+
$1.316
1100+
$1.2512
3200+
$1.12006