PDP SEO Portlet

1-1903131-6

Conn Housing M 12 POS 2.5mm Crimp ST Panel Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1903131-6
Secondary Manufacturer Part#: 1-1903131-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
Panel Mount
-55 to 105 °C
2.5000 mm
13.9 mm
17.9 x 13.9 x 21 mm
21 mm
17.9 mm
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 97 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.96451
6000+
$0.82114
10800+
$0.71068
25200+
$0.57705
50400+
$0.42198