PDP SEO Portlet

1-1903131-3

Conn Housing M 6 POS 2.5mm Crimp ST Panel Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1903131-3
Secondary Manufacturer Part#: 1-1903131-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
Panel Mount
-55 to 105 °C
2.5000 mm
13.9 mm
16.4 x 13.9 x 21 mm
21 mm
16.4 mm
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 97 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$0.58937
3600+
$0.44601
12600+
$0.35828
50400+
$0.31736
75600+
$0.28879