PDP SEO Portlet

1-1903131-0

AMP1-1903131-0

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1903131-0
Secondary Manufacturer Part#: 1-1903131-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
Panel Mount
20 POS
2
-55 to 105 °C
2.5000 mm
13.9 mm
21 mm
37.1 mm
Housing
250, 250 Vdc|Vac
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.6119
400+
$1.566
700+
$1.512
800+
$1.4688
1600+
$1.44007