PDP SEO Portlet

1-1903130-6

Conn Housing M 12 POS 2.5mm ST Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1903130-6
Secondary Manufacturer Part#: 1-1903130-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
-55 to 105 °C
2.5000 mm
11.3 mm
17.6 x 11.3 x 21 mm
21 mm
17.6 mm
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 97 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$0.69746
4800+
$0.5278
14400+
$0.42397
50400+
$0.37555
76800+
$0.34175