PDP SEO Portlet

1-1903130-4

Conn Housing M 8 POS 2.5mm ST Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1903130-4
Secondary Manufacturer Part#: 17AH9677
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
-55 to 105 °C
2.5000 mm
11.3 mm
12.6 x 11.3 x 21 mm
21 mm
12.6 mm
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.87
10+
$0.755
25+
$0.683
50+
$0.669
100+
$0.655
500+
$0.465