PDP SEO Portlet

1-1903130-0

Conn Housing PL 20 POS 2.5mm Crimp ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1903130-0
Secondary Manufacturer Part#: 1-1903130-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Plug
Black
Cable Mount
-55 to 105 °C
2.5000 mm
21 mm
27.6 x 21 x 11.3 mm
11.3 mm
27.6 mm
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 92 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$0.9676
4800+
$0.73224
14400+
$0.5882
50400+
$0.52101
76800+
$0.47412