1-1903128-4
AMP1-1903128-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Plug | ||
| Black | ||
| Panel Mount | ||
| 28 POS | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.0000 mm | ||
| 13.9 mm | ||
| 21 mm | ||
| 36.78 mm | ||
| Housing | ||
| 125, 125 Vdc|Vac | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |