PDP SEO Portlet

1-1903128-1

Conn Housing M 22 POS 2mm ST Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1903128-1
Secondary Manufacturer Part#: 1-1903128-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
-55 to 105 °C
2.0000 mm
21 mm
24.6 x 21 x 11.3 mm
11.3 mm
24.6 mm
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$1.68652
250+
$1.6095
450+
$1.526
900+
$1.4824
1800+
$1.45341