1-1903128-0
Conn Housing M 40 POS 2mm ST Bag
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1903128-0
Secondary Manufacturer Part#: 1-1903128-0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Plug | ||
| Black | ||
| -55 to 105 °C | ||
| 2.0000 mm | ||
| 21 mm | ||
| 42.6 x 21 x 11.3 mm | ||
| 11.3 mm | ||
| 42.6 mm | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |