1-1903127-7
AMP1-1903127-7
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1903127-7
Secondary Manufacturer Part#: 1-1903127-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Plug | ||
| Black | ||
| Panel Mount | ||
| 34 POS | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.0000 mm | ||
| 11.3 mm | ||
| 21 mm | ||
| 36.6 mm | ||
| Housing | ||
| 125, 125 Vdc|Vac | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |