PDP SEO Portlet

1-1879417-9

SMD Chip Resistor, 1 Mohm, ± 0.1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision Low TCR

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: 1-1879417-9
Secondary Manufacturer Part#: 1-1879417-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CPF0603B1M0E1 is a thin film Precision Resistor with 0603 chip, for industrial control and instrumentation. The high stability precision chip resistor range offering various power dissipations relating to a wide range of chip size. The thin film precision resistor offers TCR's down to 15ppm/°C and resistance tolerance to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF has accurate and uniform physical dimensions to facilitate placement.

  • Electroplated 100% Matte Sn Terminal Finish

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.0625 mW
1.55 mm
CPF Series
0.8 mm
AEC-Q200
1 MOhm
0.1
603
Thin Film
Precision Low TCR
25 ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.12
2000+
$0.11659
4000+
$0.1134
8000+
$0.11004
16000+
$0.1077