PDP SEO Portlet

1-1879314-7

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1879314-7
Secondary Manufacturer Part#: 1-1879314-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
24
Mechanical
Incremental
2
24
85 °C
-10 °C
Vertical
DPL12 Series
Without Push Switch
30K Cycles
60
Panel Mount, Through Hole
6
24
Knurled End
5
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$5.6005
65+
$5.3746
150+
$5.1786
300+
$5.0034
600+
$4.89478