PDP SEO Portlet

1-1871940-6

AMP1-1871940-6

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1871940-6
Secondary Manufacturer Part#: 1-1871940-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
Panel Mount
12 POS
2
-30 to 105 °C
3.5000 mm
16.4 mm
20.6 mm
32.2 mm
Housing
150, 150 Vdc|Vac
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$10.15806
40+
$9.75804
75+
$9.3982
150+
$9.0653
3900+
$8.06585