1-1871058-3
Conn Card Edge SKT 98 POS 1mm Press Fit ST Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Black | ||
| Tin | ||
| Through Hole | ||
| 1.0000 mm | ||
| 56 x 8.85 x 11 mm | ||
| 11 mm | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |