1-1863003-2
Conn Housing Wire to Board Plug 9 POS 6.35mm ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1863003-2
Secondary Manufacturer Part#: 1-1863003-2
- RoHS 10 Compliant
- Tariff Charges
- 9-position 3-row Plug Housing
- Familiar locking latch
- Pins and sockets can be intermixed in the same housing
- Positive polarization & rear cavity identification
- For wire-to-wire and wire-to-panel application
- Insulation capability to .200 (5.08) diameter
- Compatible with standard MATE-N-LOK contacts for 30-10 AWG (.05-5.0 mm²) wire sizes
- May be upgraded to splash proof (IP57) system by using optional seals and contacts
- Compliant with Glow Wire test required by IEC/EN 60335-1 5th edition: Household and Similar Appliances Safety and UL 94 V-0
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Plug | ||
| Natural | ||
| 19 A | ||
| Cable Mount | ||
| 9 | ||
| 3 | ||
| -55 to 125 to 125 °C | ||
| 6.35 mm | ||
| 27.43 mm | ||
| 27.43 x 27.43 x 20.32 mm | ||
| 20.32 mm | ||
| 27.43 mm | ||
| 1863003 | ||
| Wire to Board | ||
| 600 Vac | ||
| 30 to 10 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |