PDP SEO Portlet

1-1827876-6

Conn Power HDR 12 POS 2.5mm Solder RA Thru-Hole 12 Terminal 1 Port Tube

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 1-1827876-6
Secondary Manufacturer Part#: 1-1827876-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

D-1000 Series are the smallest connectors for signal lines in the Dynamic connector series.

D-1000 Series occupies 40% less volume than the D-2000 Series, so it can contribute to customers’ equipment miniaturizing requirement.

D-1000 Series receptacle and tab contacts have a wide wire range, 30 through 18 AWG with 2.2 mm wire insulation diameter maximum, which is commonly used for electrical cabinet wiring.

D-1000 Series housings consist of D-1110 Series for 2.0 mm centerline and D-1200 Series for 2.5 mm centerline as the standard type. In addition, D-1500 Series housings are for 3.5 mm centerline sensor applications or branch connection of power lines.

D-1000 Series has gold plated contacts as standard and also tin plated contacts for economical market needs. Customers have a choice of contacts depending on specifications, application, and cost.

Crimping hand tool features a changeable die set structure. It offers minimal installation tooling cost. This tooling system will evolve to D-2000, D-3000 and D-4000 Series in the future.

  • UL94V-0 Flammability

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Header
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 89 Weeks
Price for: Each
Quantity:
Min:1040  Mult:1040  
USD $:
1040+
$3.11247
5200+
$2.45353
26000+
$2.07043
75920+
$1.70699
150800+
$1.39196