PDP SEO Portlet

1-1827876-0

Conn Power HDR 20 POS 2.5mm Solder RA Thru-Hole 20 Terminal 1 Port Tube

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 1-1827876-0
Secondary Manufacturer Part#: 1-1827876-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

D-1000 Series are the smallest connectors for signal lines in the Dynamic connector series.

D-1000 Series occupies 40% less volume than the D-2000 Series, so it can contribute to customers’ equipment miniaturizing requirement.

D-1000 Series receptacle and tab contacts have a wide wire range, 30 through 18 AWG with 2.2 mm wire insulation diameter maximum, which is commonly used for electrical cabinet wiring.

D-1000 Series housings consist of D-1110 Series for 2.0 mm centerline and D-1200 Series for 2.5 mm centerline as the standard type. In addition, D-1500 Series housings are for 3.5 mm centerline sensor applications or branch connection of power lines.

D-1000 Series has gold plated contacts as standard and also tin plated contacts for economical market needs. Customers have a choice of contacts depending on specifications, application, and cost.

Crimping hand tool features a changeable die set structure. It offers minimal installation tooling cost. This tooling system will evolve to D-2000, D-3000 and D-4000 Series in the future.

  • Header and tab connectors have enough length from the tip of contact to top of housing to help prevent contact from bending when receptacle mates to tab connector.
  • D-1000 has housing lance structure. Without contact lance, it is expected to avoid contact lance broken in terminal process handling
  • Clear identification of circuit number provides for correct wiring
  • Metal retention leg assembly tab header helps prevent damage from unexpected cable tension
  • Housing lock design

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Header
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  2464.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 89 Weeks
Price for: Each
Quantity:
Min:16  Mult:1  
USD $:
16+
$8.33805
1000+
$3.67758
5000+
$3.02064
25000+
$2.58082
75000+
$2.12099