PDP SEO Portlet

1-1827864-6

Conn Housing Wire to Board Receptacle 12 POS 2.5mm ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1827864-6
Secondary Manufacturer Part#: 1-1827864-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL94V-0 Flammability rating
  • Housing lock design
  • 250V Voltage rating
  • -55 to +105°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester
Straight
Receptacle
Black
1 A
Cable Mount
12
2
-55 to 105 to 105 °C
2.5 mm
11.3 mm
17.6 x 11.3 x 12.45 mm
12.45 mm
17.6 mm
1827864
Wire to Board
250 Vdc|Vac
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:400  Mult:1  
USD $:
400+
$0.597
1600+
$0.5655
2800+
$0.532
5000+
$0.4216
10000+
$0.41335