PDP SEO Portlet

1-1827864-3

Conn Housing RCP 6 POS 2.5mm ST Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1827864-3
Secondary Manufacturer Part#: 1-1827864-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
-55 to 105 °C
2.5000 mm
11.3 mm
10.1 x 11.3 x 12.45 mm
12.45 mm
10.1 mm
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:600  Mult:1  
USD $:
600+
$0.43432
1200+
$0.4147
1800+
$0.392
3600+
$0.374
4800+
$0.35868