PDP SEO Portlet

1-1827864-2

Conn Housing Wire to Board Receptacle 4 POS 2.5mm ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1827864-2
Secondary Manufacturer Part#: 1-1827864-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
1 A
Cable Mount
4
2
-55 to 105 °C
2.5000 mm
11.3 mm
7.6 x 11.3 x 12.45 mm mm
12.45 mm
7.6 mm
1827864
Wire to Board
250 Vdc|Vac
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:1  
USD $:
800+
$0.31492
1600+
$0.3016
2400+
$0.2856
4800+
$0.272
6400+
$0.26135