PDP SEO Portlet

1-1827863-6

Conn Housing RCP 32 POS 2mm ST Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1827863-6
Secondary Manufacturer Part#: 1-1827863-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
-55 to 105 °C
2.0000 mm
11.3 mm
34.6 x 11.3 x 12.45 mm
12.45 mm
34.6 mm
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 82 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.16581
4000+
$0.88223
14000+
$0.70868
50000+
$0.62774
76000+
$0.57125