PDP SEO Portlet

1-1827863-5

Conn Housing RCP 30 POS 2mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1827863-5
Secondary Manufacturer Part#: 1-1827863-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
-55 to 105 °C
2.0000 mm
11.3 mm
32.6 x 11.3 x 12.45 mm
12.45 mm
32.6 mm
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.14922
400+
$1.102
700+
$1.05
1300+
$0.9928
2000+
$0.96005