PDP SEO Portlet

1-1827863-3

Conn Housing RCP 26 POS 2mm ST Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1827863-3
Secondary Manufacturer Part#: 70AH6817
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
-55 to 105 °C
2.0000 mm
11.3 mm
28.6 x 11.3 x 12.45 mm
12.45 mm
28.6 mm
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 146 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.14
10+
$1.06
25+
$1.03
50+
$1.01
100+
$0.975
500+
$0