1-1827579-1
Conn Housing RCP 3 POS 3.3mm Crimp ST Bag
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1827579-1
Secondary Manufacturer Part#: 1-1827579-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -55 to 105 °C | ||
| 3.3000 mm | ||
| 11.3 mm | ||
| 16.35 x 11.3 x 3.3 mm | ||
| 3.3 mm | ||
| 16.35 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |