PDP SEO Portlet

1-1825910-8

Tactile Switch, FSM Series

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1825910-8
Secondary Manufacturer Part#: 1-1825910-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver
265
Through Hole
-35 to 85 °C
SPST
5.99 x 7.8 x 7.3 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
30000+
$0.07644
60000+
$0.06628
120000+
$0.06566
240000+
$0.06532
480000+
$0.06499