PDP SEO Portlet

1-1825910-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1825910-4
Secondary Manufacturer Part#: 1-1825910-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver
Silver
265
Through Hole
-35 to 85 °C
SPST
7.8 x 5.99 x 9.5 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  13212.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:750  Mult:1  
USD $:
750+
$0.06951
50000+
$0.06245
100000+
$0.0587
200000+
$0.0584
400000+
$0.0581