1-1825376-3
Manufacturer:TE Connectivity
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 1-1825376-3
Secondary Manufacturer Part#: 1-1825376-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.5400 mm | ||
| 17.62 mm | ||
| 50.67 x 17.62 x 5.33 mm | ||
| 5.33 mm | ||
| 50.67 mm | ||
| 15.49 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |