PDP SEO Portlet

1-1825139-8

Switch Toggle (ON) OFF (ON) SPDT Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1825139-8
Secondary Manufacturer Part#: 1-1825139-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Silver
Panel Mount with Threads
-30 to 85 °C
SPDT
12.7 x 32.15 mm
(ON) OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.04819
1000+
$3.57408
2500+
$3.23145
5000+
$2.7853
10000+
$2.7063