PDP SEO Portlet

1-1825059-5

Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC J-Bend 2.54mm SMD Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1825059-5
Secondary Manufacturer Part#: 1-1825059-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold Flash
260
Surface Mount
-30 to 85 °C
SPST
12.14 x 8 x 5.14 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10500  Mult:10500  
USD $:
10500+
$0.7488
31500+
$0.67472
52500+
$0.6713
105000+
$0.66788
210000+
$0.66445