PDP SEO Portlet

1-1825058-9

DIP / SIP Switch, 8 Circuits, Slide, Surface Mount, SPST, 24 V, 100 mA

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1825058-9
Secondary Manufacturer Part#: 1-1825058-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Extended Slide
PPS (Polyphenylene Sulfide)
Copper Alloy
Gold Flash
Gold
260
25 mA
24 V
1000 Cycles
Surface Mount
8
-30 to 85 °C
16
SPST
22.3 x 9.29 x 4.49 mm mm
ADE
SMD DIP
OFF ON
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509032
Schedule B: 8536509030
In Stock :  7160.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$0.95422
5000+
$0.7482
10000+
$0.65142
25000+
$0.58162
50000+
$0.51782