PDP SEO Portlet

1-1825043-9

Switch Snap Action Right Angle N.O./N.C. SPDT Lever PC Pins 3A 125V 0.49N

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1825043-9
Secondary Manufacturer Part#: 1-1825043-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Lever
Nylon
Brass
Gold
Tin-Copper over Nickel
125 V
3 A
1000000 Cycles
Surface Mount
0.49 N
-40 to 85 °C
3
SPDT
12.8 x 5.8 x 6.65 mm
N.O.|N.C.
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$1.77159
90+
$1.73104
180+
$1.6988
360+
$1.6678
720+
$1.63159