PDP SEO Portlet

1-1825010-7

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1825010-7
Secondary Manufacturer Part#: 1-1825010-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PCT (Polychlorinated Terphenyl)
Copper Alloy
Gold
260
Surface Mount
-40 to 80 °C
4PDT
17.78 x 9.4 x 8.14 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:1440  Mult:1440  
USD $:
1440+
$17.523
2880+
$13.70268
5760+
$13.21334
10080+
$13.14592
20160+
$13.07851