PDP SEO Portlet

1-1825010-3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1825010-3
Secondary Manufacturer Part#: 1-1825010-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PCT (Polychlorinated Terphenyl)
Copper Alloy
Silver
265
Through Hole
-40 to 80 °C
4PDT
17.78 x 8.39 x 8.31 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 287 Weeks
Price for: Each
Quantity:
Min:2880  Mult:1  
USD $:
2880+
$8.52142
5760+
$8.349
11520+
$8.1675
23040+
$8.01625
46080+
$7.85714