PDP SEO Portlet

1-1825010-1

Switch Slide DPDT Side Slide 20VAC 20VDC 0.4VA J-Lead SMD Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1825010-1
Secondary Manufacturer Part#: 1-1825010-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PCT (Polychlorinated Terphenyl)
Copper Alloy
Gold
260
Surface Mount
-40 to 80 °C
DPDT
10.16 x 10.35 x 5.35 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:6120  Mult:6120  
USD $:
6120+
$7.66823
12240+
$6.698
24480+
$6.664
48960+
$6.63
97920+
$6.596