PDP SEO Portlet

1-1825010-0

Switch Slide DPDT Side Slide 0.3A 115VDC Gull Wing SMD Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1825010-0
Secondary Manufacturer Part#: 1-1825010-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PCT (Polychlorinated Terphenyl)
Copper Alloy
Silver
260
Surface Mount
-40 to 80 °C
DPDT
10.16 x 10.93 x 5.35 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 287 Weeks
Price for: Each
Quantity:
Min:51  Mult:51  
USD $:
51+
$7.53548
102+
$7.2588
204+
$6.966
408+
$6.837
816+
$6.70129