PDP SEO Portlet

1-1825002-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1825002-4
Secondary Manufacturer Part#: 1-1825002-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold Flash
265
Through Hole
-30 to 85 °C
SPST
22.3 x 3.5 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:60  Mult:20  
USD $:
60+
$1.38033
300+
$1.3248
560+
$1.269
1100+
$1.219
4000+
$1.09091