PDP SEO Portlet

1-1823071-2

Conn Wire to Board PL 4 POS 7.5mm Solder RA Thru-Hole Box/Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1823071-2
Secondary Manufacturer Part#: 1-1823071-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyphthalamide
Right Angle
Phosphor Bronze
Tin
Plug
Violet
Tin
260
Through Hole
-40 to 105 °C
7.5000 mm
27.4 mm
12 x 27.4 x 14.2
14.2 mm
12 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.4774
2+
$7.43925
4+
$5.3447
8+
$5.31715
16+
$5.2896