PDP SEO Portlet

1-179553-3

Conn Housing M 3 POS 5.08mm Crimp ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-179553-3
Secondary Manufacturer Part#: 1-179553-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
Cable Mount
-55 to 105 °C
5.0800 mm
33.6 mm
41.91 x 33.6 x 12.7 mm
12.7 mm
41.91 mm
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.6567
750+
$0.6235
1000+
$0.574
2000+
$0.5576
4000+
$0.54669