PDP SEO Portlet

1-179322-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-179322-2
Secondary Manufacturer Part#: 1-179322-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Receptacle
Tin
Cable Mount
20.6 mm
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 82 Weeks
Price for: Each
Quantity:
Min:13500  Mult:13500  
USD $:
13500+
$0.20325
27000+
$0.20222
54000+
$0.20119
108000+
$0.20017
216000+
$0.19914