PDP SEO Portlet

1-178802-3

Conn Housing PL 3 POS 3.81mm Crimp ST Panel Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-178802-3
Secondary Manufacturer Part#: 1-178802-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
Panel Mount
-55 to 105 °C
3.8100 mm
33.6 mm
40 x 33.6 x 12.7 mm
12.7 mm
40 mm
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.7216
5000+
$0.48648
20000+
$0.42702
40000+
$0.37094
80000+
$0.32772