PDP SEO Portlet

1-178128-2

Conn Housing RCP 2 POS 5.08mm Crimp ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-178128-2
Secondary Manufacturer Part#: 1-178128-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
Cable Mount
-55 to 105 °C
5.0800 mm
22.8 mm
24.62 x 22.8 x 7.15 mm
7.15 mm
24.62 mm
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.37611
1100+
$0.35815
2100+
$0.3402
4300+
$0.32368
5000+
$0.31202