PDP SEO Portlet

1-1776294-2

Conn Europa Terminal Blocks 24 POS 8mm Screw ST Cable Mount 30A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1776294-2
Secondary Manufacturer Part#: 1-1776294-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 6-position BUCHANAN Terminal Block
  • 8mm [.315] Pitch
  • 30A with Tunnel Connection
  • Modular design - cut into smaller sections without altering electrical properties or order product molded to length
  • Mounting holes between every circuit
  • Tubular contacts - connect stripped, unterminated solid or stranded wire directly to each contact - no wire lugs needed
  • High voltage and current ratings - rated up to 600 volts and up to 65 amps depending on model and wire size used
  • Broad Wire Range - use wire from #6 to #26 AWG depending on model selected
  • Wire protectors - all models available with wire protectors to virtually eliminate twisting and breakage of stranded wire during connection
  • High circuit density - five models provide from 21 to 38 circuits per foot
  • “Dead-front” construction - both screws and tubular contacts are recessed in housing for safety and to help prevent short circuits

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Cable Mount
8 mm
Screw
24 to 12, 24 AWG
12 AWG
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$6.4275
900+
$4.54405
1350+
$3.36509
5400+
$3.159
10350+
$3.1428