PDP SEO Portlet

1-1776259-2

Conn Terminal Block 12 POS 5mm Solder ST Thru-Hole 10A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1776259-2
Secondary Manufacturer Part#: 1-1776259-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3-position Top Wire Entry Terminal Block
  • Wire Size: 14-22 AWG
  • Board Mount
  • Screwless
  • 5.0 mm Pitch
  • Color: Green

Technical Attributes

Find Similar Parts

Description Value
Straight
5 mm
14 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:640  Mult:640  
USD $:
640+
$12.07728
1040+
$9.0243
5040+
$7.80268
10000+
$7.76246
25040+
$7.72224