1-1761465-3
Conn PCI Express Card SKT 98 POS 1mm Solder RA Thru-Hole
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: 1-1761465-3
Secondary Manufacturer Part#: 1-1761465-3
- RoHS 10 Compliant
- Tariff Charges
Card Edge Connector for PCI Express applications is a 1mm centerline card edge product designed to meet PCI SIG requirements for PCI Express architecture. PCI Express architecture is a high performance point to point full duplex I/O Bus.
- Available: In all standard sizes: (36 pins), x4 (64 pins), x8 (98 pins), and x16 (164pins)
- With plastic locating posts or metal hold downs
- With integrated retention mechanism in x16 size
- In straddle mount configuration
- In right angle configuration
- Three tail lengths: 2.3mm, 3.1mm, and 5.6mm
- Gold Flash, 15 Gold, and 30 Gold plating options
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |